MKJ0A7W6-4SN

PartNumber: MKJ0A7W6-4SN
Ном. номер: 8145402759
Производитель: ITT Corporation
MKJ0A7W6-4SN
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 450 руб. × = 4 450 руб.

Описание

Connector Circular
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Circular
Contact Gender
SKT
Number of Contacts
4
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
4
Mounting
Jam Nut
Number of Ports
1
Gender
RCP
Maximum Current Rating (A)
5
Mating Style
Threaded
Maximum Voltage Rating
500VAC
Maximum Contact Resistance (mOhm)
8
Insulation Resistance (MOhm)
5000
Shell Material
Aluminum
Housing Color
Olive Drab
Wire Size (AWG)
22-28
Less Contact
No
Operating Temperature (°C)
-55 to 150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Shell Size / Insert Arrangement
6-4
Shell Plating
Cadmium
Contacts Classification
4Signal
Strain Relief
No