1N6627

PartNumber: 1N6627
Ном. номер: 8145417416
Производитель: Microsemi
1N6627
Доступно на заказ 4829 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 020 руб. × = 1 020 руб.

Описание

Rectifiers
Diode Switching 440V 1.75A 2-Pin Case E

Технические параметры

EU RoHS
Not Compliant
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
440
Maximum Continuous Forward Current (A)
1.75
Peak Non-Repetitive Surge Current (A)
75
Peak Forward Voltage (V)
1.5@4A
Peak Reverse Current (uA)
2
Peak Reverse Recovery Time (ns)
45
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Operating Junction Temperature (°C)
-65 to 150
Package Diameter (mm)
3.42(Max)
Mounting
Through Hole
Package Length (mm)
4.7(Max)
PCB changed
2
Standard Package Name
Case E
Supplier Package
Case E
Pin Count
2
Lead Shape
Through Hole