282857-2

PartNumber: 282857-2
Ном. номер: 8145433198
Производитель: TE Connectivity (Tyco)
282857-2
Доступно на заказ 589 шт. Отгрузка со склада в г.Москва 3-4 недели.
101 руб. × = 101 руб.
от 10 шт. — 77.60 руб.
от 25 шт. — 69.60 руб.

Описание

Connector Terminal Blocks
Conn Eurostyle Block 2 POS 5.08mm Solder ST Thru-Hole Carton

Технические параметры

EU RoHS
Compliant
Type
Eurostyle Block
Number of Contacts
2
Pitch (mm)
5.08
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Number of Circuits
2
Maximum Voltage Rating
250VAC
Packaging
Carton
Product Length (mm)
10.16
Product Depth (mm)
10
Housing Color
Green
Product Height (mm)
19
Wire Size (AWG)
12-30
Contact Material
Brass
Contact Plating
Tin
Housing Material
Polyamide 6/6