LTC6992IS6-1#TRMPBF

PartNumber: LTC6992IS6-1#TRMPBF
Ном. номер: 8145448100
Производитель: Linear Technology
LTC6992IS6-1#TRMPBF
Доступно на заказ 1464 шт. Отгрузка со склада в г.Москва 3-4 недели.
213 руб. × = 213 руб.
от 100 шт. — 178 руб.

Описание

Silicon Oscillators
LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM)

Технические параметры

EU RoHS
Compliant
Type
Silicon Oscillator
User Programming Method
Resistor
Standard Frequency Range (MHz)
0.00000381 to 1
Number of Outputs
1
Output Level
CMOS
Output Signal Type
Single-Ended
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
5.5
Maximum Frequency Accuracy
±2.4%
Typical Operating Supply Voltage (V)
2.5|3.3|5
Packaging
Tape and Reel
Manual Reset
No
Typical Frequency Temperature Coefficient
±0.005%/°C
Typical Frequency Line Regulation
0.25%/V
Maximum Supply Current (mA)
0.45
Maximum Symmetry (%)
100(Min)
Automotive
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Mounting
Surface Mount
Package Height (mm)
0.9(Max)
Package Length (mm)
2.9
Package Width (mm)
1.75(Max)
PCB changed
6
Standard Package Name
SOT-23
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing