RK73B2ATTD100J

PartNumber: RK73B2ATTD100J
Ном. номер: 8145466386
Производитель: KOA Speer Electronics
RK73B2ATTD100J
Доступно на заказ более 1000 шт. Отгрузка со склада в г.Москва 3-4 недели.
1.70 руб. × = 85 руб.
Минимальное количество для заказа 50 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0805 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C SMD Automotive T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
10
Power Rating (W)
0.25 (1/4)
Tolerance
5%
Temperature Coefficient (ppm/°C)
±200
Technology
Thick Film
Package/Case
0805
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
150
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
0805
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.5
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Product Weight (g)
0.00454
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155