RAC02-24SC

PartNumber: RAC02-24SC
Ном. номер: 8145466409
Производитель: Recom International Power
RAC02-24SC
Доступно на заказ 14 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 130 руб. × = 1 130 руб.

Описание

AC to DC Power Supply
AC/DC Power Supply Single-OUT 24V 0.083A 2W 4-Pin PDIP Tube

Технические параметры

EU RoHS
Compliant
Style
Enclosed
Type
Regulated
Number of Outputs
1
Output Voltage (V)
24
DC Input Voltage (V)
115 to 370
Maximum Output Current (A)
0.083
Maximum Output Power (W)
2
AC Input Voltage (V)
80 to 264
Input Frequency (Hz)
47 to 63
Efficiency (%)
77(Typ)
Minimum Isolation Voltage
3000VAC
Input/Output Type
AC/DC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Configurable
No
Medical Application
No
Line Regulation
2%
Packaging
Tube
Output Connector Type
PC Pins
Input Connector Type
PC Pins
Power Indicator
No
Output Type
Fixed
Load Regulation
6%
Maximum Input Current (A)
0.055
Tolerance (%)
±5
Ripple & Noise
100mV(Max)
Supplier Temperature Grade
Commercial
Product Weight
25
Mounting
Through Hole
Package Height (mm)
17.75
Package Length (mm)
33.7
Package Width (mm)
22.2
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
4
Lead Shape
Through Hole