0026482026

PartNumber: 0026482026
Ном. номер: 8145474457
Производитель: Molex
0026482026
Доступно на заказ 5633 шт. Отгрузка со склада в г.Москва 3-4 недели.
63 руб. × = 126 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 56.60 руб.
от 25 шт. — 53.60 руб.

Описание

Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole KK® Bag

Технические параметры

EU RoHS
Compliant
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Pitch (mm)
3.96
Number of Rows
1
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Through Hole
Maximum Contact Resistance (mOhm)
10
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
250V
Tradename
KK®
Packaging
Bag
Product Length (mm)
7.87
Product Depth (mm)
20.29
Wire Size (AWG)
18-26
Insulation Resistance (MOhm)
1000
Operating Temperature (°C)
-40 to 80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Weight (g)
0.832
Housing Material
Polyester
Housing Color
Black
Contact Material
Brass
Contact Plating
Gold Over Nickel