ERJ-1GEF7683C

PartNumber: ERJ-1GEF7683C
Ном. номер: 8145479648
Производитель: Panasonic
ERJ-1GEF7683C
Доступно на заказ более 1000 шт. Отгрузка со склада в г.Москва 3-4 недели.
2.70 руб. × = 135 руб.
Минимальное количество для заказа 50 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0201 768K Ohm 1% 0.05W(1/20W) ±200ppm/°C Molded SMD T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
768K
Power Rating (W)
0.05 (1/20)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±200
Technology
Thick Film
Package/Case
0201
Case Style
Molded
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
25
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 125
Case Size
0201
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.23
Maximum Operating Temperature (°C)
125
Package Shape
Rectangular
Product Weight (g)
0.00015
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 125