EP5WS150RJ

PartNumber: EP5WS150RJ
Ном. номер: 8145506552
Производитель: TE Connectivity (Tyco)
Фото 1/2 EP5WS150RJ
Фото 2/2 EP5WS150RJ
Доступно на заказ 1000 шт. Отгрузка со склада в г.Москва 3-4 недели.
25.20 руб. × = 252 руб.
Минимальное количество для заказа 10 шт.

Описание

Resistor Fixed Single-Through Hole
Res Wirewound 150 Ohm 5% 5W ±300ppm/°C Conformal Coated AXL Bulk

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
150
Power Rating (W)
5
Tolerance
5%
Temperature Coefficient (ppm/°C)
±300
Technology
Wirewound
Termination Style
Axial
Maximum Voltage Rating (V)
500
Case Style
Conformal Coated
Temperature Range @ Derated Power (°C)
70 to 275
Fail Safe Fusible Resistor
No
Packaging
Bulk
Product Length (mm)
17.5
Maximum Operating Temperature (°C)
155
Package Shape
Cylindrical
Product Diameter (mm)
6.5
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Flame-Proof Support
Yes
Number of Terminals
2
Lead Diameter (mm)
0.75
Operating Temperature (°C)
-55 to 155
Lead Length (mm)
28
Termination Forming
Not Formed

Дополнительная информация

Datasheet EP5WS150RJ