LT1789IS8-10#PBF

PartNumber: LT1789IS8-10#PBF
Ном. номер: 8145511843
Производитель: Linear Technology
LT1789IS8-10#PBF
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
452 руб. × = 452 руб.
от 100 шт. — 372 руб.

Описание

SP Amplifier
LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier

Технические параметры

EU RoHS
Compliant
Type
Instrumentation Amplifier
Number of Elements per Chip
3
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.16@5V
Maximum Input Bias Current (uA)
0.04@5V
Minimum Operating Temperature (°C)
-40
Minimum CMRR Range (dB)
85 to 95
Maximum Operating Temperature (°C)
85
Minimum CMRR (dB)
88
Minimum PSRR (dB)
94
Maximum Input Resistance (MOhm)
1600(Typ)@5V
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
2.2
Typical Single Supply Voltage (V)
3|5|9|12|15|18|24|28
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.1
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Operating Supply Voltage (V)
±18|36
Maximum Supply Current (mA)
0.095@5V
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
5(Max)
Package Width (mm)
3.99(Max)
PCB changed
8
Standard Package Name
SOP
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing