254823

PartNumber: 254823
Ном. номер: 8145515713
Производитель: ERNI
254823
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
263 руб. × = 263 руб.
от 10 шт. — 241 руб.
от 25 шт. — 230 руб.

Описание

Connector Headers and PCB Receptacles
Conn Shrouded Header M 5 POS 2.54mm Solder RA SMD Automotive T/R

Технические параметры

EU RoHS
Compliant
Type
Shrouded Header
Gender
M
Number of Contacts
5
Pitch (mm)
2.54
Number of Rows
1
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Surface Mount
Maximum Contact Resistance (mOhm)
20
Packaging
Tape and Reel
Product Length (mm)
19.16
Product Depth (mm)
12.2
Product Height (mm)
5.8
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Housing Material
Liquid Crystal Polymer
Housing Color
Black
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel