0009484099

PartNumber: 0009484099
Ном. номер: 8145534785
Производитель: Molex
0009484099
Доступно на заказ более 30 шт. Отгрузка со склада в г.Москва 3-4 недели.
134 руб. × = 134 руб.
от 10 шт. — 120 руб.
от 25 шт. — 106 руб.

Описание

Connector Headers and PCB Receptacles
Conn Socket Strip RCP 9 POS 3.96mm Solder ST Thru-Hole KK® Tray

Технические параметры

EU RoHS
Compliant
Type
Socket Strip
Gender
RCP
Number of Contacts
9
Pitch (mm)
3.96
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Maximum Contact Resistance (mOhm)
6
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250V
Tradename
KK®
Packaging
Tray
Product Length (mm)
35.56
Product Depth (mm)
11.92
Product Height (mm)
11.4
Operating Temperature (°C)
-40 to 105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
105
Product Weight (g)
2.88
Housing Material
Polyester
Housing Color
White
Contact Material
Phosphor Bronze
Contact Plating
Tin Over Copper