PIC32MX120F064H-I/PT

PartNumber: PIC32MX120F064H-I/PT
Ном. номер: 8145553729
Производитель: Microchip
Фото 1/2 PIC32MX120F064H-I/PT
Фото 2/2 PIC32MX120F064H-I/PT
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
294 руб. × = 294 руб.
от 25 шт. — 256 руб.

Описание

Microcontroller
MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray

Технические параметры

EU RoHS
Compliant
Family Name
PIC32
Data Bus Width (bit)
32
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
50
Maximum CPU Frequency (MHz)
50
Device Core
PIC
Program Memory Type
Flash
Program Memory Size
64KB
Maximum Expanded Memory Size
4GB
RAM Size
8KB
Number of Programmable I/Os
53
Core Architecture
PIC
Programmability
Yes
Number of Timers
5
Interface Type
I2C/SPI/UART
CAN
0
I2C
2
PWM
1
SPI
3
Watchdog
1
Ethernet
0
UART
4
Analog Comparators
3
USART
0
USB
0
Parallel Master Port
No
I2S
0
Real Time Clock
Yes
Special Features
LCD Controller
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Timers Resolution (bit)
16/16/16/16/16
ADC Channels
28
ADC Resolution
10
Number of ADCs
Single
Packaging
Tray
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Supplier Temperature Grade
Industrial
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
1
Package Length (mm)
10
Package Width (mm)
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing

Дополнительная информация

Datasheet PIC32MX120F064H-I/PT