MS27497T16B42SA

PartNumber: MS27497T16B42SA
Ном. номер: 8145557169
Производитель: Amphenol
MS27497T16B42SA
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
6 800 руб. × = 6 800 руб.
или
купить в 1 клик

Описание

Connector Circular
Conn Subminiature Cylindrical SKT 42 POS Crimp ST Wall Mount 42 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Subminiature Cylindrical
Contact Gender
SKT
Number of Contacts
42
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
42
Mounting
Wall Mount
Number of Ports
1
Gender
RCP
Maximum Voltage Rating
500VDC|400VAC
Product Length (mm)
22.47
Product Depth (mm)
30.96
Product Height (mm)
30.96
Military Standard Series
Series II
Housing Color
Olive Drab
Polarization
A
Less Contact
No
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Contact Plating
Gold
Shell Size / Insert Arrangement
16-42
Shell Plating
Cadmium
Contacts Classification
42Signal
Strain Relief
No