D38999/26FF75AN

PartNumber: D38999/26FF75AN
Ном. номер: 8145564294
Производитель: Amphenol
D38999/26FF75AN
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
3 810 руб. × = 3 810 руб.
от 5 шт. — 3 719 руб.
от 10 шт. — 3 621 руб.

Описание

Connector Circular
Subminiature Cylindrical

Технические параметры

EU RoHS
Compliant
Type
Circular
Contact Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Mating Style
Threaded
Product Length (mm)
31.34
Product Diameter (mm)
38.5
Military Standard Series
Series III
Shell Material
Aluminum
Polarization
N
Less Contact
Yes
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Cycle (Cycles)
500
Contact Plating
Gold
Shell Size / Insert Arrangement
19-75
Shell Plating
Electroless Nickel
Strain Relief
No