CD4053BNSR

PartNumber: CD4053BNSR
Ном. номер: 8145579123
Производитель: Texas Instruments
CD4053BNSR
Доступно на заказ 1510 шт. Отгрузка со склада в г.Москва 3-4 недели.
34 руб. × = 102 руб.
Минимальное количество для заказа 3 шт.
от 10 шт. — 29.60 руб.
от 25 шт. — 29.20 руб.

Описание

Analog Switch Multiplexers
Analog Multiplexer Triple 2: 1 16-Pin SOP T/R

Технические параметры

EU RoHS
Compliant
Type
Analog Multiplexer
Configuration
Triple 2: 1
Number of Channels per Chip
3
Multiplexer Architecture
2: 1
Number of Inputs per Chip
6
Number of Outputs per Chip
3
Polarity
Non-Inverting
Chip Enable Signals
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Propagation Delay Bus to Bus (ns)
20@15V|30@10V|60@5V
Packaging
Tape and Reel
Input Signal Type
Single
Maximum On Resistance (Ohm)
1050@5V
Output Signal Type
Single
Propagation Delay Test Condition (pF)
50
Maximum Turn-On Time (ns)
720@5V
Maximum Turn-Off Time (ns)
450@5V
Maximum Frequency (25°C) @ Vcc (MHz)
60(Typ)@10V|30(Typ)@10V
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5|9|12|15|18
Maximum Single Supply Voltage (V)
20
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±9
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
1.85(Max)
Package Length (mm)
10.5(Max)
Package Width (mm)
5.6(Max)
PCB changed
16
Standard Package Name
SOP
Supplier Package
SOP
Pin Count
16
Lead Shape
Gull-wing