CD74ACT245SM96

PartNumber: CD74ACT245SM96
Ном. номер: 8145587844
Производитель: Texas Instruments
CD74ACT245SM96
Доступно на заказ более 70 шт. Отгрузка со склада в г.Москва 3-4 недели.
69 руб. × = 138 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 59.50 руб.
от 25 шт. — 58.40 руб.

Описание

Bus Transceiver
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R

Технические параметры

EU RoHS
Compliant
Logic Family
ACT
Logic Function
Bus Transceiver
Data Flow Direction
Bi-Directional
Number of Elements per Chip
1
Polarity
Non-Inverting
Fabrication Technology
CMOS
Output Type
3-State
Number of Direction Control Inputs
1 Low/High
Number of Channels per Chip
8
Minimum Operating Temperature (°C)
-55
Number of Selection Inputs per Element
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Number of Input Enables per Element
0
Number of Output Enables per Element
1 Low
Bus Hold
No
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Maximum High Level Output Current (mA)
-24
Maximum Low Level Output Current (mA)
24
Maximum Quiescent Current (uA)
8
Maximum Propagation Delay Time @ Maximum CL (ns)
10@4.5V to 5.5V
Propagation Delay Test Condition (pF)
50
Absolute Propagation Delay Time (ns)
14.4
Input Level
TTL
Output Level
CMOS
Mounting
Surface Mount
Package Height (mm)
2(Max) - 0.05(Min)
Package Length (mm)
7.5(Max)
Package Width (mm)
5.6(Max)
PCB changed
20
Standard Package Name
SOP
Supplier Package
SSOP
Pin Count
20
Lead Shape
Gull-wing