RS3-1205S

PartNumber: RS3-1205S
Ном. номер: 8145597684
Производитель: Recom International Power
Фото 1/2 RS3-1205S
Фото 2/2 RS3-1205S
Доступно на заказ 24 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 380 руб. × = 1 380 руб.
от 5 шт. — 1 352 руб.
от 22 шт. — 1 328 руб.

Описание

DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Tube

Технические параметры

EU RoHS
Compliant
Isolation
Isolated
Type
Step Down
Number of Outputs
1
Output Voltage (V)
5
Input/Output Type
DC/DC
Supplier Temperature Grade
Commercial
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Packaging
Tube
Switching Regulator
No
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Type
Fixed
Efficiency (%)
81
Load Regulation
0.5%(Typ)
Line Regulation
0.5%
Minimum Isolation Voltage
1000VDC
Switching Frequency (kHz)
200(Typ)
Product Weight
4.7
Mounting
Through Hole
Package Height (mm)
11.1
Package Length (mm)
21.8
Package Width (mm)
9.2
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
7
Lead Shape
Through Hole

Дополнительная информация

Datasheet RS3-1205S