MF-R110-2, PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm T/R Automotive

PartNumber: MF-R110-2
Ном. номер: 8145603134
Производитель: Bourns
MF-R110-2, PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm T/R Automotive
Доступно на заказ 21000 шт. Отгрузка со склада в г.Москва 3-4 недели.
12.40 руб. × = 37 200 руб.
Количество товаров должно быть кратно 3000 шт.
от 6000 шт. — 12.30 руб.
от 12000 шт. — 11.90 руб.

Описание

PTC Resettable Fuse
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm T/R Automotive

Технические параметры

EU RoHS
Compliant
Hold Current (A)
1.1
Trip Current (A)
2.2
Maximum Voltage Rating
30V
Maximum Current Rating (A)
40
Maximum Initial Resistance (Ohm)
0.18
Typical Power Dissipation (W)
0.7
Number of Terminals
2
Wire Form
Inside Crimp Standoff
Maximum Post Trip Resistance (Ohm)
0.27
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Minimum Initial Resistance (Ohm)
0.1
Maximum Trip Time (s)
6.6@5.5A
Product Depth (mm)
3(Max)
Lead Diameter (mm)
0.51
Product Diameter (mm)
8.9(Max)
Seated Plane Height (mm)
14(Max)
Terminal Pitch (mm)
5.1(Nom)
Mounting
Through Hole
Application
Automotive Applications|Computers and Peripherals|General Electronics
Maximum Storage Temperature (°C)
85
Minimum Storage Temperature (°C)
-40
Termination Style
Radial
Size (mm)
8.9 X 3