LPC1114FBD48/303,1, MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray

PartNumber: LPC1114FBD48/303,1
Ном. номер: 8145618580
Производитель: NXP Semiconductor
Фото 1/2 LPC1114FBD48/303,1, MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
Фото 2/2 LPC1114FBD48/303,1, MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
Доступно на заказ 250 шт. Отгрузка со склада в г.Москва 3-4 недели.
141 руб. × = 35 250 руб.
Количество товаров должно быть кратно 250 шт.

Описание

Microcontroller
MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray

Технические параметры

EU RoHS
Compliant
Family Name
LPC1100
Data Bus Width (bit)
32
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
50
Maximum CPU Frequency (MHz)
50
Device Core
ARM Cortex M0
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
8KB
Number of Programmable I/Os
42
Core Architecture
ARM
Programmability
Yes
Number of Timers
4
Interface Type
I2C/SPI/UART
CAN
0
I2C
1
SPI
2
Watchdog
1
Ethernet
0
UART
1
USART
0
USB
0
I2S
0
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
8
ADC Resolution
10
Number of ADCs
Single
Packaging
Tray
Maximum Power Dissipation (mW)
1500
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
1.45(Max)
Package Length (mm)
7.1(Max)
Package Width (mm)
7.1(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

Дополнительная информация

Datasheet LPC1114FBD48/303,1