TPS76801QDR

PartNumber: TPS76801QDR
Ном. номер: 8145635067
Производитель: Texas Instruments
TPS76801QDR
Доступно на заказ 729 шт. Отгрузка со склада в г.Москва 3-4 недели.
224 руб. × = 224 руб.
от 10 шт. — 200 руб.
от 25 шт. — 196 руб.

Описание

Linear Regulator
LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin SOIC T/R

Технические параметры

EU RoHS
Compliant
Type
LDO
Number of Outputs
1
Output Type
Adjustable
Output Voltage (V)
1.2 to 5.5
Polarity
Positive
Maximum Output Current (A)
1
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
10
Line Regulation
0.01%/V(Typ)
Load Regulation
3mV(Typ)
Maximum Quiescent Current (mA)
0.125
Junction to Ambient
172°C/W
Maximum Power Dissipation (mW)
904.15
Special Features
Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Typical Quiescent Current (mA)
0.085
Reference Voltage (V)
1.1834(Typ)
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
5(Max)
Package Width (mm)
4(Max)
PCB changed
8
Standard Package Name
SOP
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing