LQW18ANR39J80D

PartNumber: LQW18ANR39J80D
Ном. номер: 8145636821
Производитель: Murata Manufacturing
LQW18ANR39J80D
Доступно на заказ 3990 шт. Отгрузка со склада в г.Москва 3-4 недели.
14.70 руб. × = 147 руб.
Минимальное количество для заказа 10 шт.

Описание

Inductor Surface Mount
Inductor RF Chip Unshielded Wirewound 390nH 5% 100MHz 25Q-Factor Ceramic 190mA 4.23Ohm DCR 0603 T/R

Технические параметры

EU RoHS
Compliant
Type
RF Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
390n
Tolerance
5%
Test Frequency (Hz)
100M
Maximum DC Current (A)
190m
Maximum DC Resistance (Ohm)
4.23
Minimum Quality Factor
25
Minimum Self Resonant Frequency (Hz)
1.1G
Quality Test Frequency (Hz)
100M
Case Size
0603
Product Length (mm)
1.75
Product Height (mm)
1
Product Depth (mm)
1.09
Packaging
Tape and Reel
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Number of Terminals
2
Operating Temperature (°C)
-55 to 125