JTP02RE-24-37S(023)-LC

PartNumber: JTP02RE-24-37S(023)-LC
Ном. номер: 8145638940
Производитель: Amphenol
JTP02RE-24-37S(023)-LC
Доступно на заказ 5 шт. Отгрузка со склада в г.Москва 3-4 недели.
11 490 руб. × = 11 490 руб.
или
купить в 1 клик
от 5 шт. — 10 507 руб.

Описание

Connector Circular
Conn Subminiature Cylindrical SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port

Технические параметры

EU RoHS
Compliant
Type
Subminiature Cylindrical
Contact Gender
SKT
Number of Contacts
37
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
37
Mounting
Box Mount
Number of Ports
1
Gender
RCP
Maximum Voltage Rating
850VDC|600VAC
Product Length (mm)
17.06
Product Depth (mm)
42.87
Product Height (mm)
42.87
Military Standard Series
Series II
Polarization
N
Less Contact
Yes
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Contact Plating
Gold
Shell Size / Insert Arrangement
24-37
Shell Plating
Electroless Nickel
Contacts Classification
37Signal
Strain Relief
No