ERJ3BQF8R2V, Res Thick Film 0603 8.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

PartNumber: ERJ3BQF8R2V
Ном. номер: 8145644576
Производитель: Panasonic
Фото 1/2 ERJ3BQF8R2V, Res Thick Film 0603 8.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Фото 2/2 ERJ3BQF8R2V, Res Thick Film 0603 8.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Доступно на заказ 10000 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 руб. × = 10 000 руб.
Количество товаров должно быть кратно 5000 шт.

Описание

The Panasonic ERJ 3B series resistors are automotive grade, high power current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

• EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
• Small size, low weight resistors
• Automotive grade AEC-Q200 compliant
• Maximum power rating of 1W
• Available in ±1%, ±2% and ±5% tolerance
• 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
• Operating temperature range -55°C to 125°C
• Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
• Suitable for both reflow and flow soldering

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
8.2
Power Rating (W)
0.25 (1/4)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±200
Technology
Thick Film
Package/Case
0603
Case Style
Molded
Current Sensing
Yes
Fail Safe Fusible Resistor
No
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 125
Case Size
0603
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45
Maximum Operating Temperature (°C)
125
Package Shape
Rectangular
Product Weight (g)
0.002
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 125

Дополнительная информация

Datasheet ERJ3BQF8R2V