PIC16F1938-I/MV

PartNumber: PIC16F1938-I/MV
Ном. номер: 8145664516
Производитель: Microchip
PIC16F1938-I/MV
Доступно на заказ 364 шт. Отгрузка со склада в г.Москва 3-4 недели.
181 руб. × = 181 руб.
от 25 шт. — 165 руб.
от 100 шт. — 158 руб.

Описание

Microcontroller
MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive 28-Pin UQFN EP Tube

Технические параметры

EU RoHS
Compliant
Family Name
PIC16
Data Bus Width (bit)
8
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
32
Maximum CPU Frequency (MHz)
32
Device Core
PIC
Program Memory Type
Flash
Program Memory Size
28KB
RAM Size
1KB
Number of Programmable I/Os
25
Core Architecture
PIC
Programmability
Yes
Number of Timers
5
Interface Type
I2C/SPI/USART
CAN
0
I2C
1
PWM
1
SPI
1
Watchdog
1
Ethernet
0
LCD Segments
60
UART
0
Analog Comparators
2
USART
1
USB
0
I2S
0
Special Features
LCD Controller
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
11
ADC Resolution
10
Number of ADCs
Single
Packaging
Tube
Maximum Power Dissipation (mW)
800
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3|5
Supplier Temperature Grade
Industrial
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
0.48
Package Length (mm)
4
Package Width (mm)
4
PCB changed
28
Standard Package Name
QFN
Supplier Package
UQFN EP
Pin Count
28
Lead Shape
No Lead