AFD50-20-39PY-6141 L/C

PartNumber: AFD50-20-39PY-6141 L/C
Ном. номер: 8145668110
Производитель: Deutsch Group
AFD50-20-39PY-6141 L/C
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 840 руб. × = 2 840 руб.
от 5 шт. — 2 743 руб.
от 10 шт. — 2 639 руб.

Описание

Connector Circular
Conn Miniature Circular PIN 39 POS Crimp ST Flange Mount 39 Terminal 1 Port Automotive

Технические параметры

EU RoHS
Supplier Unconfirmed
Type
Miniature Circular
Contact Gender
PIN
Number of Contacts
39
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
39
Mounting
Flange Mount
Number of Ports
1
Gender
RCP
Mating Style
Bayonet Lock
Product Length (mm)
37.21
Product Depth (mm)
36.9
Product Height (mm)
36.9
Military Standard Series
Series II
Polarization
Y
Less Contact
No
Mating Cycle (Cycles)
500
Shell Size / Insert Arrangement
20-39
Contacts Classification
(2/37)Signal
Strain Relief
No