CD40193BE

PartNumber: CD40193BE
Ном. номер: 8145670475
Производитель: Texas Instruments
Фото 1/4 CD40193BE
Фото 2/4 CD40193BEФото 3/4 CD40193BEФото 4/4 CD40193BE
Доступно на заказ более 100 шт. Отгрузка со склада в г.Москва 3-4 недели.
41 руб. × = 123 руб.
Минимальное количество для заказа 3 шт.
от 10 шт. — 32 руб.
от 100 шт. — 23.70 руб.

Описание

Counter Shift Registers
Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Tube

Технические параметры

EU RoHS
Compliant
Logic Family
CD4000
Logic Function
Counter
Type
Binary
Operation Mode
UP Counter|Down Counter
Number of Elements per Chip
1
Number of Element Inputs
4
Number of Count Input Enables
2
Number of Element Outputs
4
Fabrication Technology
CMOS
Number of Stages
4
Direction Type
Bi-Directional
Number of Selection Inputs per Element
0
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Reset Type
Asynchronous
Packaging
Tube
Terminal Count Output
Yes
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
500@5V|240@10V|180@15V
Absolute Propagation Delay Time (ns)
600
Propagation Delay Test Condition (pF)
50
Maximum Quiescent Current (mA)
0.1
Parallel Enable Input
Yes
Preset Type
Asynchronous
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Maximum Operating Supply Voltage (V)
18
Mounting
Through Hole
Package Height (mm)
5.08(Max) - 0.51(Min)
Package Length (mm)
19.69(Max)
Package Width (mm)
6.6(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

Дополнительная информация

CD40193BE