STL13N65M2

PartNumber: STL13N65M2
Ном. номер: 8145672465
Производитель: ST Microelectronics
STL13N65M2
Доступно на заказ более 40 шт. Отгрузка со склада в г.Москва 3-4 недели.
116 руб. × = 116 руб.
от 10 шт. — 113 руб.
от 25 шт. — 112 руб.

Описание

MOSFETs
Trans MOSFET N-CH 650V 6.5A 8-Pin Power Flat EP T/R

Технические параметры

EU RoHS
Compliant
Product Category
Power MOSFET
Configuration
Single Quad Drain Triple Source
Technology
MDmesh M2
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain Source Voltage (V)
650
Maximum Gate Source Voltage (V)
±25
Maximum Continuous Drain Current (A)
6.5
Maximum Gate Threshold Voltage (V)
4
Maximum Drain Source Resistance (mOhm)
475@10V
Typical Gate Charge @ Vgs (nC)
17@10V
Typical Gate Charge @ 10V (nC)
17
Typical Input Capacitance @ Vds (pF)
590@100V
Maximum Power Dissipation (mW)
52000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Turn-On Delay Time (ns)
11
Typical Turn-Off Delay Time (ns)
38
Typical Fall Time (ns)
12
Typical Rise Time (ns)
7.8
Maximum Gate Source Leakage Current (nA)
10000
Maximum IDSS (uA)
1
Mounting
Surface Mount
Package Height (mm)
0.95(Max)
PCB changed
8
Standard Package Name
Power Flat
Supplier Package
Power Flat EP
Pin Count
8
Lead Shape
No Lead