1792045

PartNumber: 1792045
Ном. номер: 8145679564
Производитель: Phoenix Contact
1792045
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
334 руб. × = 334 руб.
от 10 шт. — 325 руб.
от 25 шт. — 321 руб.

Описание

Connector Terminal Blocks
Conn Terminal Block F 5 POS 5mm Screw ST Cable Mount 12A

Технические параметры

EU RoHS
Compliant
Type
Terminal Block
Gender
F
Number of Contacts
5
Pitch (mm)
5
Number of Rows
1
Termination Method
Screw
Body Orientation
Straight
Mounting
Cable Mount
Number of Circuits
5
Maximum Current Rating (A)
12@IEC|10@UL
Maximum Voltage Rating
250V@IEC|300V@UL
Product Length (mm)
25
Product Depth (mm)
12.6
Housing Color
Green
Product Height (mm)
26
Product Weight (g)
10.82
Wire Size (AWG)
12-24@IEC|12-30@UL
Contact Plating
Tin
Housing Material
Polyamide