SRN3015TA-330M

PartNumber: SRN3015TA-330M
Ном. номер: 8145685216
Производитель: Bourns
SRN3015TA-330M
Доступно на заказ 2000 шт. Отгрузка со склада в г.Москва 3-4 недели.
25.20 руб. × = 252 руб.
Минимальное количество для заказа 10 шт.

Описание

The SRN3015TA-330M from Bourns is a SRN3015TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.

• Automotive grade AEC-Q200 qualified
• Inductance is 33µH at 100KHz/0.1V
• Tolerance is ±20%
• DCR (DC resistance of inductor) is 0.8ohm (±20%)
• RMS current (Irms) is 0.45A
• Saturation current (Isat) is 0.4A
• Ferrite core, enamelled copper wire and Sn terminal finish
• Operating temperature range from -40°C to 125°C
• Dimension is 3mm x 3mm x 1.5mm

Дополнительная информация

Datasheet SRN3015TA-330M