CRCW1210237RFKEA

PartNumber: CRCW1210237RFKEA
Ном. номер: 8145695946
Производитель: Vishay
CRCW1210237RFKEA
Доступно на заказ более 500 шт. Отгрузка со склада в г.Москва 3-4 недели.
9.80 руб. × = 294 руб.
Минимальное количество для заказа 30 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 1210 237 Ohm 1% 0.5W(1/2W) ±100ppm/°C SMD Automotive T/R

Технические параметры

Resistance Value (Ohm)
237
Power Rating (W)
0.5 (1/2)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
1210
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
200
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
1210
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
0.55
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Product Weight (g)
0.016
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155