DG470EY-T1-E3

PartNumber: DG470EY-T1-E3
Ном. номер: 8145709630
Производитель: Vishay
Фото 1/2 DG470EY-T1-E3
Фото 2/2 DG470EY-T1-E3
Доступно на заказ 3616 шт. Отгрузка со склада в г.Москва 3-4 недели.
111 руб. × = 111 руб.
от 10 шт. — 98.60 руб.
от 25 шт. — 96.10 руб.

Описание

Analog Switch Multiplexers
Analog Switch Single SPDT Automotive 8-Pin SOIC N T/R

Технические параметры

EU RoHS
Compliant
Type
Analog Switch
Configuration
Single SPDT
Number of Channels per Chip
1
Switch Architecture
SPDT
Number of Inputs per Chip
1
Number of Outputs per Chip
2
Polarity
Non-Inverting
Chip Enable Signals
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Input Signal Type
Single
Maximum On Resistance (Ohm)
11@±4.5V
Output Signal Type
Single
Maximum Turn-On Time (ns)
265@±4.5V
Maximum Turn-Off Time (ns)
163@±4.5V
Maximum High Level Output Current (mA)
120
Maximum Power Dissipation (mW)
400
Maximum Supply Current (mA)
0.006@16.5V/-0.0005@-16.5V
Minimum Single Supply Voltage (V)
12
Typical Single Supply Voltage (V)
15|18|24|28
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±22
Typical Supply Current (mA)
0.003@16.5V/-0.0004@-16.5V
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
1.55(Max)
Package Length (mm)
5(Max)
Package Width (mm)
4(Max)
PCB changed
8
Standard Package Name
SOP
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

Дополнительная информация

DG469, DG470, High Voltage, Single and Dual Supply SPDT Analog Switch with Enable Pin