CFM14JT11R0

PartNumber: CFM14JT11R0
Ном. номер: 8145720562
Производитель: Stackpole Electronics
CFM14JT11R0
Доступно на заказ более 1000 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 руб. × = 120 руб.
Минимальное количество для заказа 30 шт.

Описание

Resistor Fixed Single-Through Hole
Res Carbon Film 11 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
11
Power Rating (W)
0.25 (1/4)
Tolerance
5%
Temperature Coefficient (ppm/°C)
-400 to 0
Technology
Carbon Film
Termination Style
Axial
Maximum Voltage Rating (V)
250
Case Style
Conformal Coated
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Packaging
Tape and Reel
Product Length (mm)
3.3
Maximum Operating Temperature (°C)
155
Package Shape
Cylindrical
Product Diameter (mm)
1.7
Length Tolerance (mm)
±0.3
Diameter Tolerance (mm)
±0.3
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Flame-Proof Support
No
Number of Terminals
2
Lead Diameter (mm)
0.45
Operating Temperature (°C)
-55 to 155
Lead Length (mm)
28
Termination Forming
Not Formed