TPS61087QDRCRQ1

PartNumber: TPS61087QDRCRQ1
Ном. номер: 8145736919
Производитель: Texas Instruments
TPS61087QDRCRQ1
Доступно на заказ 2392 шт. Отгрузка со склада в г.Москва 3-4 недели.
199 руб. × = 199 руб.
от 10 шт. — 180 руб.
от 25 шт. — 178 руб.

Описание

DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 6V Non-Inv/Inv/Step Up/Step Down Single-Out 3V to 18.5V 3.2A Automotive 10-Pin VSON EP T/R

Технические параметры

EU RoHS
Compliant
Type
Non-Inverting|Inverting|Step Up|Step Down
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
3 to 18.5
Maximum Output Current (A)
3.2
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
6
Switching Regulator
Yes
Line Regulation
0.0002%/V(Typ)
Load Regulation
0.11%/A(Typ)
Switching Frequency (kHz)
650|1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Typical Quiescent Current (uA)
75
Mounting
Surface Mount
Package Height (mm)
0.95(Max)
Package Length (mm)
3.1(Max)
Package Width (mm)
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead