ERJ-6DQJ6R8V

PartNumber: ERJ-6DQJ6R8V
Ном. номер: 8145738581
Производитель: Panasonic
ERJ-6DQJ6R8V
Доступно на заказ 5000 шт. Отгрузка со склада в г.Москва 3-4 недели.
9.60 руб. × = 96 руб.
Минимальное количество для заказа 10 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0805 6.8 Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R

Технические параметры

Resistance Value (Ohm)
6.8
Power Rating (W)
0.5 (1/2)
Tolerance
5%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
0805
Case Style
Molded
Current Sensing
Yes
Fail Safe Fusible Resistor
No
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
0805
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.6
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Product Weight (g)
0.005
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155