PT07A-10-6P

PartNumber: PT07A-10-6P
Ном. номер: 8145741730
Производитель: Amphenol
PT07A-10-6P
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 420 руб. × = 2 420 руб.
от 5 шт. — 2 338 руб.

Описание

Connector Circular
Conn Miniature Cylindrical PIN 6 POS Solder ST Jam Nut 6 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Miniature Cylindrical
Contact Gender
PIN
Number of Contacts
6
Termination Method
Solder
Body Orientation
Straight
Number of Terminals
6
Mounting
Jam Nut
Number of Ports
1
Gender
RCP
Maximum Current Rating (A)
5
Mating Style
Bayonet Lock
Maximum Voltage Rating
600VAC
Product Length (mm)
23.54
Product Depth (mm)
26.97
Product Height (mm)
26.97
Military Standard Series
Series I
Shell Material
Aluminum
Housing Color
Olive Drab
Polarization
N
Less Contact
No
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Size / Insert Arrangement
10-6
Shell Plating
Olive Drab Cadmium
Contacts Classification
6Signal
Strain Relief
No