IRGP4068DPBF, Обновлён дата код. Проверено.

PartNumber: IRGP4068DPBF
Ном. номер: 8145756959
Производитель: International Rectifier
Фото 1/3 IRGP4068DPBF, Обновлён дата код. Проверено.
Фото 2/3 IRGP4068DPBF, Обновлён дата код. Проверено.Фото 3/3 IRGP4068DPBF, Обновлён дата код. Проверено.
Доступно на заказ 23 шт. Отгрузка со склада в г.Москва 5 дней.
390 руб. × = 390 руб.
от 10 шт. — 210 руб.

Описание

Co-Pack IGBT over 21A, International Rectifier
Isolated Gate Bipolar Transistors (IGBT) from International Semiconductor provide the iser with a comprehensive range of options to ensure your appplication is covered. High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and can support various switching frequencies thanks to low switching losses.

IGBT (Insulated-Gate Bipolar Transistor), International Rectifier
International Rectifier offers an extensive IGBT portfolio ranging from 300V to 1200V based on various technologies that minimize switching and conduction losses to increase efficiency, reduce thermal problems and improve power density. The company also offers a broad range of IGBT die designed specifically for medium- to high-power modules. For modules that demand the highest reliability, solderable front metal (SFM) die can be employed to eliminate bond wires allowing dual sided cooling for improved thermal performance, reliability and efficiency.

Транзисторы / IGBT (БТИЗ) транзисторы / Одиночные IGBT транзисторы
Корпус: TO-247AC, инфо: Биполярный транзистор IGBT, 600 В, 96 А, примечание: Обновлён дата код. Проверено.

Технические параметры

Channel Type
N
конфигурация
Single
Dimensions
15.87 x 5.31 x 20.7mm
Maximum Collector Emitter Voltage
600 V
Maximum Continuous Collector Current
96 A
Maximum Gate Emitter Voltage
±30V
Maximum Operating Temperature
+175 °C
Максимальная рассеиваемая мощность
330 W
Minimum Operating Temperature
-55 °C
Package Type
TO-247AC
Pin Count
3
Width
5.31mm
высота
20.7mm
длина
15.87mm
тип монтажа
Through Hole

Техническая документация

IRGP4068DPBF Datasheet
pdf, 317 КБ

Дополнительная информация

600V UltraFast Copack Trench IGBT with Ultra-Low VF Diode for Induction Datasheet
Datasheet IRGP4068DPBF