ERT-J1VG103JA

PartNumber: ERT-J1VG103JA
Ном. номер: 8145792330
Производитель: Panasonic
ERT-J1VG103JA
Доступно на заказ более 300 шт. Отгрузка со склада в г.Москва 3-4 недели.
13.90 руб. × = 139 руб.
Минимальное количество для заказа 10 шт.

Описание

Thermistors
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R

Технические параметры

EU RoHS
Compliant
Type
NTC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance Range @ 25C (Ohm)
6000 to 25000
Sensitivity Index Range (K)
3400 to 3600
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Number of Terminals
2
Package/Case
0603
Application
Temperature Compensation|Temperature Detection
Accuracy
±1%
Product Length (mm)
1.6
Resistance @ 25C (Ohm)
10000
Product Depth (mm)
0.8
Percentage of Resistance Tolerance @ 25C (%)
±5
Packaging
Tape and Reel
Maximum Power Rating (W)
100m
Sensitivity Index (K)
3435
Product Height (mm)
0.8
Supplier Temperature Grade
Automotive
Description of Terminals
Leadless
Construction
Solder Pad
Minimum Temperature Sensing (°C)
-40
Maximum Temperature Sensing (°C)
125
Minimum Output Resistance (Ohm)
0.04986
Maximum Output Resistance (Ohm)
20.52
Linearity
No
Response Point List
(-40.20.52), (-25.9.069), (0.2.764), (25.1), (50.0.4165), (125.0.04986)