QFSS-026-04.25-H-D-A

PartNumber: QFSS-026-04.25-H-D-A
Ном. номер: 8145812012
Производитель: Samtec
QFSS-026-04.25-H-D-A
Доступно на заказ 63 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 830 руб. × = 1 830 руб.
от 10 шт. — 1 688 руб.
от 25 шт. — 1 573 руб.

Описание

Connector Headers and PCB Receptacles
Conn High Speed Socket Strip SKT 40Signal/12Ground POS 0.635mm Solder ST SMD

Технические параметры

EU RoHS
Compliant
Type
High Speed Socket Strip
Gender
SKT
Number of Contacts
40Signal/12Ground
Pitch (mm)
0.635
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Mounting
Surface Mount
Maximum Current Rating (A)
(1.8/8.9)/Contact
Maximum Voltage Rating
300VAC
Product Length (mm)
11.69
Product Depth (mm)
8.13
Product Height (mm)
8.83
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Housing Material
Liquid Crystal Polymer
Housing Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel