M24308/2-4F

PartNumber: M24308/2-4F
Ном. номер: 8145834197
Производитель: TE Connectivity (Tyco)
M24308/2-4F
Доступно на заказ 15 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 790 руб. × = 4 790 руб.
от 10 шт. — 3 273 руб.

Описание

Connector D-Subminiature
Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
D-Subminiature
Contact Gender
SKT
Number of Contacts
37
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Mounting
Cable Mount
Number of Terminals
37
Number of Ports
1
Gender
RCP
Shell Material
Steel
Product Length (mm)
69.7
Shell Plating
Cadmium
Product Depth (mm)
17.06
Shell Size
4
Product Height (mm)
12.93
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Housing Material
Polyester
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel