1707565

PartNumber: 1707565
Ном. номер: 8145835770
Производитель: Phoenix Contact
1707565
Доступно на заказ 9 шт. Отгрузка со склада в г.Москва 3-4 недели.
148 руб. × = 148 руб.

Описание

Cable Assembly Other
Cable Assembly Wire 0.5m 22AWG Wire to Board 4 POS M

Технические параметры

EU RoHS
Compliant
Cable Type
Wire
Cable Length (m)
0.5
Wire Size (AWG)
22
Connector Type
Wire to Board
Connector Type A
Wire to Board
Connector Type B
Not Included
Gender
M
Number of Contacts
4
Maximum Voltage Rating
24V
Connector Orientation
Straight
Maximum Current Rating (A)
10
Contact Plating
Tin