LT1468CS8#PBF

PartNumber: LT1468CS8#PBF
Ном. номер: 8145845907
Производитель: Linear Technology
Фото 1/2 LT1468CS8#PBF
Фото 2/2 LT1468CS8#PBF
Доступно на заказ 409 шт. Отгрузка со склада в г.Москва 3-4 недели.
287 руб. × = 287 руб.
от 100 шт. — 268 руб.

Описание

The LT1468CS8#PBF is a precision high speed Operational Amplifier with 16-bit accuracy and 900ns settling to 150µV for 10V signals. This unique blend of precision and AC performance makes the LT1468 the optimum choice for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications. The 90MHz gain bandwidth ensures high open-loop gain at frequency for reducing distortion. In non-inverting applications such as an ADC buffer, the low distortion and DC accuracy allow full 16-bit AC and DC performance. The 22V/µs slew rate of the LT1468 improves large-signal performance in applications such as active filters and instrumentation amplifiers compared to other precision op amps.

• 75µV Maximum input offset voltage
• 2µV/°C Maximum input offset voltage drift
• 10nA Maximum (-) input bias current
• 1000V/mV Minimum DC gain
• ±12.8V Minimum output swing into 2k
• Unity-gain stable
• 5nV/√Hz Input noise voltage
• 0.6pA/√Hz Input noise current
• Total input noise optimized for 1k < RS < 20k
• Specified at ±5 and ±15V

Технические параметры

Amplifier Type
Precision
Dimensions
5.004 x 3.988 x 1.498mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Number of Channels per Chip
2
Pin Count
8
Power Supply Type
Dual
Typical Dual Supply Voltage
±4.5 → ±15V
Typical Gain Bandwidth Product
90MHz
Typical Slew Rate
22V/µs
Typical Voltage Gain
9000 V/mV
Width
3.988mm
Typical Input Voltage Noise Density
5nV/√Hz
высота
1.498mm
длина
5.004mm
Mounting Type
Surface Mount
тип выхода
Swing

Дополнительная информация

Datasheet LT1468CS8#PBF
LT1468, 90MHz, 22V/us 16-Bit Accurate Operational Amplifier Data Sheet