AD7476AYRMZ

PartNumber: AD7476AYRMZ
Ном. номер: 8145873387
Производитель: Analog Devices
AD7476AYRMZ
* Изображения служат только для ознакомления,
см. техническую документацию
1 240 руб.
Доступно на заказ 47 шт.
Отгрузка со склада в г.Москва
3-4 недели
Добавить в корзину 1 шт. на сумму 1 240 руб.
ADC
Single Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube

Технические параметры

EU RoHS
Compliant
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Sampling Rate
1Msps
Digital Interface Type
Serial (SPI, QSPI, Microwire)
Number of ADCs
1
Voltage Reference
Supply
Input Type
Voltage
Polarity of Input Voltage
Unipolar
Input Signal Type
Single-Ended
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Signal to Noise Ratio
71dB(Min)
Sample and Hold
Yes
Number of Input Channels
1
Integral Nonlinearity Error
±1.5LSB
Single-Ended Input
Yes
Voltage Supply Source
Single
Input Voltage
5.25V
No Missing Codes (bit)
12
Full Scale Error
±1.5LSB
Minimum Single Supply Voltage (V)
2.35
Typical Single Supply Voltage (V)
2.5|3.3|5
Maximum Single Supply Voltage (V)
5.25
Digital Supply Support
No
Maximum Power Dissipation (mW)
17.5
Differential Nonlinearity
-0.9/1.5LSB
Differential Input
No
Mounting
Surface Mount
Package Height (mm)
0.85
Package Length (mm)
3
Package Width (mm)
3
PCB changed
8
Standard Package Name
MSOP
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

Выберите регион, чтобы увидеть способы получения товара.