FX6-80S-0.8SV(71)

PartNumber: FX6-80S-0.8SV(71)
Ном. номер: 8145877266
Производитель: Hirose Electric
Фото 1/2 FX6-80S-0.8SV(71)
Фото 2/2 FX6-80S-0.8SV(71)
Доступно на заказ 15 шт. Отгрузка со склада в г.Москва 3-4 недели.
353 руб. × = 353 руб.
от 10 шт. — 336 руб.

Описание

Connector Headers and PCB Receptacles
Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD Stick

Технические параметры

EU RoHS
Compliant
Type
Board to Board
Gender
RCP
Number of Contacts
80
Pitch (mm)
0.8
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Mounting
Surface Mount
Maximum Contact Resistance (mOhm)
40
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
100VAC
Packaging
Stick
Product Length (mm)
39.8
Product Depth (mm)
7.1
Product Height (mm)
4
Insulation Resistance (MOhm)
100
Operating Temperature (°C)
-55 to 85
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
100
Minimum Storage Temperature (°C)
-10
Maximum Storage Temperature (°C)
60
Housing Material
Polyphenylene Sulfide
Housing Color
Light Brown
Contact Material
Phosphor Bronze
Contact Plating
Gold

Дополнительная информация

FX6 Series