PS2505L-1-F3-A

PartNumber: PS2505L-1-F3-A
Ном. номер: 8145904197
Производитель: California Eastern Labs
PS2505L-1-F3-A
Доступно на заказ более 200 шт. Отгрузка со склада в г.Москва 3-4 недели.
22 руб. × = 44 000 руб.
Количество товаров должно быть кратно 2000 шт.
от 6000 шт. — 21.10 руб.
от 10000 шт. — 20.60 руб.

Описание

Transistor and Photovoltaic Output PhotoCouplers
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Технические параметры

EU RoHS
Compliant
Output Type
DC
Input Type
AC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.4
Maximum Collector Emitter Voltage (V)
80
Maximum Current Transfer Ratio (%)
600
Standard
UL
Maximum Collector Current (mA)
50/ch
Maximum Collector Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
150/ch
Typical Forward Voltage (V)
1.17
Maximum Forward Current (mA)
80/ch
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
80
Current Transfer Ratio Test Current (mA)
5
Typical Rise Time (us)
3
Typical Fall Time (us)
5
Mounting
Surface Mount
Package Height (mm)
3.5
Package Length (mm)
4.6
Package Width (mm)
6.5
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
4
Lead Shape
Gull-wing