MCP1826S-3302E/AB

PartNumber: MCP1826S-3302E/AB
Ном. номер: 8145906605
Производитель: Microchip
Фото 1/3 MCP1826S-3302E/AB
Фото 2/3 MCP1826S-3302E/ABФото 3/3 MCP1826S-3302E/AB
Доступно на заказ 19 шт. Отгрузка со склада в г.Москва 3-4 недели.
87 руб. × = 87 руб.

Описание

Linear Regulator
LDO Regulator Pos 3.3V 1A Automotive 3-Pin(3+Tab) TO-220

Технические параметры

EU RoHS
Compliant
Type
LDO
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
3.3
Polarity
Positive
Maximum Output Current (A)
1(Min)
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
6
Typical Dropout Voltage @ Current (V)
0.25@1A
Maximum Dropout Voltage @ Current (V)
0.4@1A
Accuracy (%)
±2
Line Regulation
0.05%/V(Typ)
Load Regulation
0.5%(Typ)
Maximum Quiescent Current (mA)
0.22
Junction to Ambient
29.4°C/W(Typ)
Junction to Case
2°C/W(Typ)
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Quiescent Current (mA)
0.12
Mounting
Through Hole
Package Height (mm)
9.02(Max)
Package Length (mm)
10.67(Max)
Package Width (mm)
4.83(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO-220
Supplier Package
TO-220
Pin Count
3

Дополнительная информация

Datasheet MCP1826S-3302E/AB
Datasheet MCP1826S-3302E/AB