TVPS00RK-17-8S

PartNumber: TVPS00RK-17-8S
Ном. номер: 8145928682
Производитель: Amphenol
TVPS00RK-17-8S
Доступно на заказ 100 шт. Отгрузка со склада в г.Москва 3-4 недели.
7 180 руб. × = 7 180 руб.
или
купить в 1 клик
от 5 шт. — 7 031 руб.
от 10 шт. — 6 868 руб.

Описание

Connector Circular
Conn Subminiature Cylindrical SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Технические параметры

EU RoHS
Compliant
Type
Subminiature Cylindrical
Contact Gender
SKT
Number of Contacts
8
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
8
Mounting
Wall Mount
Number of Ports
1
Gender
RCP
Mating Style
Threaded
Maximum Voltage Rating
1250VDC|900VAC
Product Length (mm)
32.74
Product Depth (mm)
33.7
Product Height (mm)
33.7
Military Standard Series
Series III
Shell Material
Stainless Steel
Polarization
N
Less Contact
No
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Contact Plating
Gold
Shell Size / Insert Arrangement
17-8
Contacts Classification
8Signal
Strain Relief
No