LTC1294CCSW#PBF

PartNumber: LTC1294CCSW#PBF
Ном. номер: 8145939235
Производитель: Linear Technology
LTC1294CCSW#PBF
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 060 руб. × = 2 060 руб.

Описание

ADC
LTC1294 - Single Chip 12-Bit Data Acquisition System

Технические параметры

EU RoHS
Compliant
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Sampling Rate
46.5ksps
Digital Interface Type
Serial (3-Wire, 4-Wire, SPI, Microwire)
Number of ADCs
1
Voltage Reference
External
Input Type
Voltage
Polarity of Input Voltage
Unipolar|Bipolar
Input Signal Type
Single-Ended|Differential
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Sample and Hold
Yes
Number of Input Channels
8|4
Integral Nonlinearity Error
±0.5LSB
Single-Ended Input
Yes
Voltage Supply Source
Single|Dual
Input Voltage
5V|±5V
No Missing Codes (bit)
12
Full Scale Error
±1LSB
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
12
Typical Dual Supply Voltage (V)
±5
Digital Supply Support
Yes
Maximum Power Dissipation (mW)
500
Differential Nonlinearity
1LSB
Differential Input
Yes
Mounting
Surface Mount
Package Height (mm)
2.34(Max)
Package Length (mm)
13.01(Max)
Package Width (mm)
7.6(Max)
PCB changed
20
Standard Package Name
SOP
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing