LC4064V-75T100C

PartNumber: LC4064V-75T100C
Ном. номер: 8145948688
Производитель: Lattice Semiconductor
LC4064V-75T100C
Доступно на заказ более 5 шт. Отгрузка со склада в г.Москва 3-4 недели.
927 руб. × = 927 руб.
от 25 шт. — 637 руб.
от 100 шт. — 510 руб.

Описание

CPLD
64MC, 64 I/O, ISPJTAG, 3.3V, 7

Технические параметры

EU RoHS
Not Compliant
Family Name
ispMACH® 4000V
Number of User I/Os
64
Number of Product Terms per Macro
80
Number of I/O Banks
2
Number of Logic Blocks/Elements
36
Number of Macro Cells
64
Program Memory Type
EEPROM
Number of Global Clocks
4
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Supply Voltage (V)
3
Programmability
Yes
Speed Grade
75
In System Programmability
Yes
Data Gate
No
Individual Output Enable Control
Yes
Reprogrammability Support
Yes
Maximum Clock to Output Delay (ns)
4.5
Maximum Internal Frequency (MHz)
168
Maximum Operating Current (mA)
12(Typ)
Maximum Propagation Delay Time (ns)
7.5
Tolerant Configuration Interface Voltage (V)
5
Maximum Operating Supply Voltage (V)
3.6
Main Family Name
ispMACH
Mounting
Surface Mount
Package Height (mm)
1.4
Package Length (mm)
14
Package Width (mm)
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing