MS27473T16B6PA-LC

PartNumber: MS27473T16B6PA-LC
Ном. номер: 8145966864
Производитель: Amphenol
MS27473T16B6PA-LC
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
10 060 руб. × = 10 060 руб.
или
купить в 1 клик
от 5 шт. — 9 134 руб.
от 10 шт. — 8 138 руб.

Описание

Connector Circular
Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Subminiature Cylindrical
Contact Gender
PIN
Number of Contacts
6
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
6
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Mating Style
Bayonet Lock
Maximum Voltage Rating
850VDC|600VAC
Product Length (mm)
22.63
Product Diameter (mm)
32.13
Military Standard Series
Series II
Shell Material
Aluminum
Housing Color
Olive Drab
Polarization
A
Less Contact
Yes
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Contact Plating
Gold
Shell Size / Insert Arrangement
16-6
Shell Plating
Cadmium Over Nickel
Contacts Classification
6Signal
Strain Relief
No